POE14-050 | ||
---|---|---|
DigiKey Part Number | 993-1076-ND | |
Manufacturer | ||
Manufacturer Product Number | POE14-050 | |
Description | POE SPLITTER 12.5W 5V DESKTOP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 36 ~ 56V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 2.2 A | |
Power (Watts) - Per Port | 12.5W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 72% | |
Mounting Type | Desktop | |
Size / Dimension | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.5mm Plug (Power), RJ45 (Data) | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.77000 | ¥268.77 |
10 | ¥255.31100 | ¥2,553.11 |
25 | ¥243.16080 | ¥6,079.02 |
100 | ¥224.28020 | ¥22,428.02 |
250 | ¥205.72624 | ¥51,431.56 |