3785 | ||
---|---|---|
DigiKey Part Number | 1528-2616-ND | |
Manufacturer | ||
Manufacturer Product Number | 3785 | |
Description | POE SPLITTER WITH MICROUSB PLUG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 2.4 A | |
Power (Watts) - Per Port | 12W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | Micro USB Cable (Power), RJ45 (Data) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.89000 | ¥89.89 |