POE16R-1AFG6-2-R | ||
---|---|---|
DigiKey Part Number | 993-POE16R-1AFG6-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POE16R-1AFG6-2-R | |
Description | POE INJECTOR 15.4W 56V WALL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 2.5 Gbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | 2.5 Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | Level VI | |
Mounting Type | Wall Mount | |
Size / Dimension | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | |
Approval Agency | CE, cULus, Cul, UL | |
Note | - | |
Input Connector | International AC Clips (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.26000 | ¥209.26 |
10 | ¥198.17400 | ¥1,981.74 |
25 | ¥192.67320 | ¥4,816.83 |
100 | ¥170.59020 | ¥17,059.02 |
250 | ¥168.49684 | ¥42,124.21 |