Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
666 In Stock | 1 : ¥136.60000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | - | - | OCP, OVP, SCP | -20°C ~ 50°C | Level VI | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
3,511 In Stock | 1 : ¥195.22000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | CE, cULus | - | |||
0 In Stock | Active | Bulk | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | - | - | OCP, OVP, SCP | -20°C ~ 50°C | Level VI | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | CE, cULus | - | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 |