POE15M-1AF | ||
---|---|---|
DigiKey Part Number | 993-1418-ND | |
Manufacturer | ||
Manufacturer Product Number | POE15M-1AF | |
Description | IEEE802.3AF - POE INJECTOR DESKT | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | |
Approval Agency | CE, cULus | |
Note | - | |
Input Connector | IEC 320-C6 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥137.50660 | ¥13,750.66 |