POE90U-560-R | ||
---|---|---|
DigiKey Part Number | 993-POE90U-560-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POE90U-560-R | |
Description | PASSIVE POE ADAPTER C14 GIGABIT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.6 A | |
Power (Watts) - Per Port | 90W | |
Compliance | - | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.67000 | ¥512.67 |
10 | ¥480.65700 | ¥4,806.57 |
25 | ¥469.17720 | ¥11,729.43 |