NX7002BKMYL | ||
---|---|---|
DigiKey Part Number | 1727-2232-2-ND - Tape & Reel (TR) 1727-2232-1-ND - Cut Tape (CT) 1727-2232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX7002BKMYL | |
Description | MOSFET N-CH 60V 350MA DFN1006-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 350mA (Ta) 350mW (Ta), 3.1W (Tc) Surface Mount SOT-883 | |
Datasheet | Datasheet | |
EDA/CAD Models | NX7002BKMYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.58730 | ¥293.65 |
1,000 | ¥0.40809 | ¥408.09 |
2,000 | ¥0.35366 | ¥707.32 |
5,000 | ¥0.32805 | ¥1,640.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27204 | ¥2,720.40 |
30,000 | ¥0.26724 | ¥8,017.20 |
50,000 | ¥0.24004 | ¥12,002.00 |
100,000 | ¥0.21283 | ¥21,283.00 |
250,000 | ¥0.20803 | ¥52,007.50 |