S7161-45R | |
---|---|
DigiKey Part Number | 952-2736-2-ND - Tape & Reel (TR) 952-2736-1-ND - Cut Tape (CT) 952-2736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7161-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.091" (2.30mm) | |
Length | 0.181" (4.60mm) | |
Height | 0.138" (3.50mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.50710 | ¥250.71 |
250 | ¥2.32816 | ¥582.04 |
500 | ¥1.97008 | ¥985.04 |
1,000 | ¥1.52234 | ¥1,522.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38800 | ¥2,776.00 |
6,000 | ¥1.29845 | ¥7,790.70 |
10,000 | ¥1.20889 | ¥12,088.90 |
50,000 | ¥1.11934 | ¥55,967.00 |