009176001873906 | |
---|---|
DigiKey Part Number | 478-009176001873906TR-ND - Tape & Reel (TR) 478-009176001873906CT-ND - Cut Tape (CT) 478-009176001873906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001873906 |
Description | CONN WIRE IDC 1POS 26AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001873906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.69440 | ¥92.36 |
50 | ¥3.47600 | ¥173.80 |
100 | ¥3.33160 | ¥333.16 |
250 | ¥3.04192 | ¥760.48 |
500 | ¥2.89710 | ¥1,448.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥2.31765 | ¥3,940.01 |
3,400 | ¥2.17281 | ¥7,387.55 |
5,100 | ¥2.10039 | ¥10,711.99 |
8,500 | ¥1.95553 | ¥16,622.01 |
17,000 | ¥1.92656 | ¥32,751.52 |
42,500 | ¥1.88310 | ¥80,031.75 |