NCP333FCT2G | |
---|---|
DigiKey Part Number | NCP333FCT2GOSTR-ND - Tape & Reel (TR) NCP333FCT2GOSCT-ND - Cut Tape (CT) NCP333FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP333FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | NCP333FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.15677 | ¥1,156.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08212 | ¥3,246.36 |
6,000 | ¥1.00748 | ¥6,044.88 |
15,000 | ¥0.95524 | ¥14,328.60 |
30,000 | ¥0.93285 | ¥27,985.50 |
75,000 | ¥0.92361 | ¥69,270.75 |