BAV99W-QF | |
---|---|
DigiKey Part Number | 1727-BAV99W-QFTR-ND - Tape & Reel (TR) 1727-BAV99W-QFCT-ND - Cut Tape (CT) 1727-BAV99W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-QF |
Description | DIODE ARRAY GP 100V 150MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59760 | ¥59.76 |
500 | ¥0.46924 | ¥234.62 |
1,000 | ¥0.32583 | ¥325.83 |
2,000 | ¥0.26993 | ¥539.86 |
5,000 | ¥0.25525 | ¥1,276.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21724 | ¥2,172.40 |
30,000 | ¥0.20094 | ¥6,028.20 |
50,000 | ¥0.17379 | ¥8,689.50 |
100,000 | ¥0.16293 | ¥16,293.00 |
250,000 | ¥0.14446 | ¥36,115.00 |