350mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458,387 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
70,698 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
819,574 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
97,430 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 450mV @ 250µA (Min) | 1.5 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75A | SC-75, SOT-416 | |||
8,183 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.99025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
640,280 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
27,848 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
20,887 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 4.5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 22.2 pF @ 30 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
37,878 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
19,357 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 450mV @ 250µA (Min) | 1.5 nC @ 4.5 V | ±6V | - | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
7,264 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.98995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 4.5V, 10V | 6Ohm @ 350mA, 10V | 1.8V @ 108µA | 6.4 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
23,651 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥1.95087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 2.8V, 10V | 6Ohm @ 350mA, 10V | 1.4V @ 108µA | 6.8 nC @ 10 V | ±20V | 95 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
31,123 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.27707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | - | 2.8Ohm @ 200mA, 4.5V | 900mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 29 pF @ 25 V | - | 350mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
8,387 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,995 In Stock 960,000 Factory | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.43427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1.4V @ 250µA | 0.35 nC @ 4.5 V | ±12V | 13.6 pF @ 15 V | - | 320mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
17,945 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | - | 2.8Ohm @ 200mA, 4.5V | 900mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 30 pF @ 25 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | |||
10,000 In Stock 300,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 1.8V, 5V | 2Ohm @ 50mA, 5V | 1.2V @ 250µA | 1.5 nC @ 10 V | ±12V | 40 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,900 In Stock 132,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 1.8V, 5V | 2Ohm @ 50mA, 5V | 1.2V @ 250µA | 1.5 nC @ 10 V | ±12V | 40 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,759 In Stock | 1 : ¥3.20000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 46 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 1,000 : ¥2.22211 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 2.8V, 4.5V | 6Ohm @ 350mA, 10V | 1.4V @ 108µA | 6.8 nC @ 10 V | ±20V | 95 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
31,079 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 223mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4-21 | TO-261-4, TO-261AA | |||
24,482 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.87380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 223mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
17,892 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 1.5V @ 250µA | 1.4 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
2,212 In Stock | 1 : ¥9.03000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 400 V | 350mA (Ta) | 10V | 3.6Ohm @ 210mA, 10V | 4V @ 250µA | 17 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |