DMN63D8L-7 | ||
---|---|---|
DigiKey Part Number | DMN63D8L-7DITR-ND - Tape & Reel (TR) DMN63D8L-7DICT-ND - Cut Tape (CT) DMN63D8L-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN63D8L-7 | |
Description | MOSFET N-CH 30V 350MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN63D8L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.54460 | ¥272.30 |
1,000 | ¥0.37845 | ¥378.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32799 | ¥983.97 |
6,000 | ¥0.30425 | ¥1,825.50 |
9,000 | ¥0.25231 | ¥2,270.79 |
30,000 | ¥0.24786 | ¥7,435.80 |
75,000 | ¥0.22263 | ¥16,697.25 |
150,000 | ¥0.19294 | ¥28,941.00 |