BLM31SN500SZ1L | |
---|---|
DigiKey Part Number | 490-13270-2-ND - Tape & Reel (TR) 490-13270-1-ND - Cut Tape (CT) 490-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31SN500SZ1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.03680 | ¥50.92 |
50 | ¥1.79180 | ¥89.59 |
100 | ¥1.60400 | ¥160.40 |
250 | ¥1.39608 | ¥349.02 |
500 | ¥1.26414 | ¥632.07 |
1,000 | ¥1.07544 | ¥1,075.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03770 | ¥3,113.10 |
6,000 | ¥0.99998 | ¥5,999.88 |
9,000 | ¥0.95658 | ¥8,609.22 |
15,000 | ¥0.94337 | ¥14,150.55 |