FIN1001M5X | |
---|---|
DigiKey Part Number | FIN1001M5XTR-ND - Tape & Reel (TR) FIN1001M5XCT-ND - Cut Tape (CT) FIN1001M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1001M5X |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FIN1001M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.47400 | ¥94.74 |
25 | ¥8.99160 | ¥224.79 |
100 | ¥6.90290 | ¥690.29 |
250 | ¥6.10028 | ¥1,525.07 |
500 | ¥5.77910 | ¥2,889.55 |
1,000 | ¥4.49491 | ¥4,494.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27018 | ¥12,810.54 |
6,000 | ¥4.10963 | ¥24,657.78 |
15,000 | ¥3.98121 | ¥59,718.15 |