SSM3K72KCT,L3F | ||
---|---|---|
DigiKey Part Number | SSM3K72KCTL3FTR-ND - Tape & Reel (TR) SSM3K72KCTL3FCT-ND - Cut Tape (CT) SSM3K72KCTL3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K72KCT,L3F | |
Description | MOSFET N-CH 60V 400MA CST3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 400mA (Ta) 500mW (Ta) Surface Mount CST3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K72KCT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63700 | ¥63.70 |
500 | ¥0.53148 | ¥265.74 |
1,000 | ¥0.36926 | ¥369.26 |
2,000 | ¥0.32004 | ¥640.08 |
5,000 | ¥0.29687 | ¥1,484.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24618 | ¥2,461.80 |
30,000 | ¥0.24184 | ¥7,255.20 |
50,000 | ¥0.21722 | ¥10,861.00 |
100,000 | ¥0.19260 | ¥19,260.00 |
250,000 | ¥0.18826 | ¥47,065.00 |