PTN5110NHQZ | |
---|---|
DigiKey Part Number | 568-13797-2-ND - Tape & Reel (TR) 568-13797-1-ND - Cut Tape (CT) 568-13797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN5110NHQZ |
Description | IC INTFACE SPECIALIZED 16HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Interface 16-HX2QFN (2.6x2.6) |
EDA/CAD Models | PTN5110NHQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-HX2QFN (2.6x2.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥16.01700 | ¥160.17 |
25 | ¥15.10960 | ¥377.74 |
100 | ¥12.87230 | ¥1,287.23 |
250 | ¥12.08624 | ¥3,021.56 |
500 | ¥10.57564 | ¥5,287.82 |
1,000 | ¥8.76265 | ¥8,762.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.15832 | ¥32,633.28 |
8,000 | ¥7.85615 | ¥62,849.20 |