0008500113 | ||
---|---|---|
DigiKey Part Number | WM1114TR-ND - Tape & Reel (TR) WM1114CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0008500113 | |
Description | CONN 22-30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.58860 | ¥58.86 |
1,000 | ¥0.49461 | ¥494.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27569 | ¥2,756.90 |
20,000 | ¥0.25206 | ¥5,041.20 |
30,000 | ¥0.22843 | ¥6,852.90 |
50,000 | ¥0.21267 | ¥10,633.50 |