Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥1.25850 | ¥125.85 |
1,000 | ¥0.98504 | ¥985.04 |
5,000 | ¥0.87558 | ¥4,377.90 |
10,000 | ¥0.79349 | ¥7,934.90 |