0008500113-12-R4-D | |
---|---|
DigiKey Part Number | 0008500113-12-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-12-R4-D |
Description | 12" PRE-CRIMP A2015 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.35600 | ¥73.56 |
100 | ¥6.13320 | ¥613.32 |
1,000 | ¥4.90632 | ¥4,906.32 |
2,500 | ¥4.44631 | ¥11,115.78 |
5,000 | ¥4.29300 | ¥21,465.00 |