0008500113-10-B2 | |
---|---|
DigiKey Part Number | 0008500113-10-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-10-B2 |
Description | 10" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.71400 | ¥57.14 |
100 | ¥4.75810 | ¥475.81 |
1,000 | ¥3.80667 | ¥3,806.67 |
2,500 | ¥3.44976 | ¥8,624.40 |
5,000 | ¥3.33081 | ¥16,654.05 |