0638882000

DigiKey Part Number
WM4425-ND
Manufacturer
Manufacturer Product Number
0638882000
Description
TOOL PRESS APPLICATOR 22-30AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-30 AWG
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39,959.91000¥39,959.91
Manufacturers Standard Package