0008500113-06-B2-D | |
---|---|
DigiKey Part Number | 0008500113-06-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-06-B2-D |
Description | 6" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.46100 | ¥64.61 |
100 | ¥5.38620 | ¥538.62 |
1,000 | ¥4.30917 | ¥4,309.17 |
2,500 | ¥3.90519 | ¥9,762.98 |
5,000 | ¥3.77052 | ¥18,852.60 |