7228-5 | ||
---|---|---|
DigiKey Part Number | 36-7228-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7228-5 | |
Description | JACK SCREW HEX 4-40 1=SET OF 2 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 7228-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
25 | ¥6.15400 | ¥153.85 |
100 | ¥6.02490 | ¥602.49 |
250 | ¥5.66112 | ¥1,415.28 |
500 | ¥5.05420 | ¥2,527.10 |
1,000 | ¥3.57143 | ¥3,571.43 |
2,500 | ¥3.23660 | ¥8,091.50 |