7248 | ||
---|---|---|
DigiKey Part Number | 36-7248-ND | |
Manufacturer | ||
Manufacturer Product Number | 7248 | |
Description | JACK SCREW HEX 4-40 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 7248 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.79000 | ¥8.79 |
25 | ¥8.55560 | ¥213.89 |
100 | ¥8.37340 | ¥837.34 |
250 | ¥7.85000 | ¥1,962.50 |
500 | ¥6.97742 | ¥3,488.71 |
1,000 | ¥4.84147 | ¥4,841.47 |
2,500 | ¥4.38759 | ¥10,968.98 |