Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.270" (6.86mm) | |
Length - Below Head | 0.270" (6.86mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.16800 | ¥21.68 |
25 | ¥1.90760 | ¥47.69 |
50 | ¥1.75280 | ¥87.64 |
100 | ¥1.68470 | ¥168.47 |
250 | ¥1.51304 | ¥378.26 |
500 | ¥1.44418 | ¥722.09 |
1,000 | ¥1.20345 | ¥1,203.45 |
3,000 | ¥1.10026 | ¥3,300.78 |