CWN-LK-S | |
---|---|
DigiKey Part Number | CLKS01-ND |
Manufacturer | |
Manufacturer Product Number | CWN-LK-S |
Description | LOCK EJECTOR SHORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Ejector Latch, Short For CW Protected Headers |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch, Short | |
Number of Positions | - | |
For Use With/Related Products | CW Protected Headers | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.39320 | ¥84.83 |
50 | ¥3.19440 | ¥159.72 |
100 | ¥3.06090 | ¥306.09 |
250 | ¥2.79452 | ¥698.63 |
500 | ¥2.66140 | ¥1,330.70 |
1,000 | ¥2.19568 | ¥2,195.68 |
2,500 | ¥1.99604 | ¥4,990.10 |