A-DF 15 PP/Z | |
---|---|
DigiKey Part Number | AE10934-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 PP/Z |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 15 PP/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51800 | ¥65.18 |
25 | ¥6.25560 | ¥156.39 |
50 | ¥6.12080 | ¥306.04 |
100 | ¥5.85570 | ¥585.57 |
250 | ¥5.32296 | ¥1,330.74 |
450 | ¥4.79080 | ¥2,155.86 |
950 | ¥4.25849 | ¥4,045.57 |
2,400 | ¥3.85925 | ¥9,262.20 |