1246 | |
---|---|
DigiKey Part Number | 1722-1239-ND |
Manufacturer | |
Manufacturer Product Number | 1246 |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.880" (22.35mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥13.21700 | ¥132.17 |
100 | ¥10.28220 | ¥1,028.22 |
1,000 | ¥8.81363 | ¥8,813.63 |
5,000 | ¥7.78541 | ¥38,927.05 |