OEJL-75-4-7 | |
---|---|
DigiKey Part Number | 226-4094-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-75-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.41000 | ¥101.41 |
20 | ¥90.15100 | ¥1,803.02 |
60 | ¥74.37483 | ¥4,462.49 |
100 | ¥67.61370 | ¥6,761.37 |
500 | ¥63.10568 | ¥31,552.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/101/OEJL-75%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/391/OEJL-75%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/655/391/OEJL-75%20CLR_tmb.jpg)