8461 | ||
---|---|---|
DigiKey Part Number | 3720-8461-ND | |
Manufacturer | ||
Manufacturer Product Number | 8461 | |
Description | NLN 3/8 NPT BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Conduit Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 3/8" Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.55000 | ¥12.75 |
10 | ¥2.11700 | ¥21.17 |
25 | ¥1.99240 | ¥49.81 |
50 | ¥1.90920 | ¥95.46 |
100 | ¥1.69660 | ¥169.66 |
250 | ¥1.61164 | ¥402.91 |
500 | ¥1.52680 | ¥763.40 |
1,000 | ¥1.44197 | ¥1,441.97 |