M3228 | ||
---|---|---|
DigiKey Part Number | 3720-M3228-ND | |
Manufacturer | ||
Manufacturer Product Number | M3228 | |
Description | CABLE GRIP 2.67-8MM 3/8" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.105" (2.67mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.490" (12.45mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.681" (17.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.42000 | ¥11.42 |
5 | ¥9.52000 | ¥47.60 |
10 | ¥8.56100 | ¥85.61 |
25 | ¥7.60920 | ¥190.23 |
50 | ¥6.84900 | ¥342.45 |
100 | ¥6.65820 | ¥665.82 |
250 | ¥6.46828 | ¥1,617.07 |
500 | ¥6.27804 | ¥3,139.02 |
1,000 | ¥5.70726 | ¥5,707.26 |