8463 | ||
---|---|---|
DigiKey Part Number | 3720-8463-ND | |
Manufacturer | ||
Manufacturer Product Number | 8463 | |
Description | NLN 1/2 NPT BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1/2" Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
5 | ¥3.09400 | ¥15.47 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.42440 | ¥60.61 |
50 | ¥2.32220 | ¥116.11 |
100 | ¥2.06380 | ¥206.38 |
250 | ¥1.96084 | ¥490.21 |
500 | ¥1.85746 | ¥928.73 |
1,000 | ¥1.75427 | ¥1,754.27 |