M3231 | |
---|---|
DigiKey Part Number | 3720-M3231-ND |
Manufacturer | |
Manufacturer Product Number | M3231 |
Description | CABLE GRIP 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.49mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.91000 | ¥14.91 |
5 | ¥12.43200 | ¥62.16 |
10 | ¥11.18600 | ¥111.86 |
25 | ¥9.93880 | ¥248.47 |
50 | ¥8.94500 | ¥447.25 |
100 | ¥8.69740 | ¥869.74 |
250 | ¥8.44872 | ¥2,112.18 |
500 | ¥8.20026 | ¥4,100.13 |
1,000 | ¥7.45475 | ¥7,454.75 |