M9142 | ||
---|---|---|
DigiKey Part Number | 3720-M9142-ND | |
Manufacturer | ||
Manufacturer Product Number | M9142 | |
Description | NLN 1/4 NPT BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Conduit Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1/4" Thread | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
5 | ¥2.34600 | ¥11.73 |
10 | ¥1.96400 | ¥19.64 |
25 | ¥1.84280 | ¥46.07 |
50 | ¥1.76300 | ¥88.15 |
100 | ¥1.56740 | ¥156.74 |
250 | ¥1.48924 | ¥372.31 |
500 | ¥1.41086 | ¥705.43 |
1,000 | ¥1.33249 | ¥1,332.49 |