3458 | ||
---|---|---|
DigiKey Part Number | 3720-3458-ND | |
Manufacturer | ||
Manufacturer Product Number | 3458 | |
Description | CABLE GRIP 1.75-4.75MM 3/8" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/8" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.069" (1.75mm) | |
Outside Cable Diameter (Max) | 0.187" (4.75mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.530" (13.46mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.669" (17.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.10300 | ¥61.03 |
25 | ¥5.85520 | ¥146.38 |
50 | ¥5.73140 | ¥286.57 |
100 | ¥5.48290 | ¥548.29 |
250 | ¥4.98408 | ¥1,246.02 |
500 | ¥4.48574 | ¥2,242.87 |
2,000 | ¥4.38749 | ¥8,774.98 |