8L02-05-01 | ||
---|---|---|
DigiKey Part Number | 306-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L02-05-01 | |
Description | RELAY REED DPST 500MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥37.77400 | ¥377.74 |
25 | ¥33.57600 | ¥839.40 |
50 | ¥31.89760 | ¥1,594.88 |
100 | ¥30.21850 | ¥3,021.85 |
250 | ¥26.86072 | ¥6,715.18 |
500 | ¥25.18194 | ¥12,590.97 |
1,000 | ¥23.50314 | ¥23,503.14 |