Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.323" (8.20mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) | |
Operating Force - Initial | 20.39gf | |
Operating Force - Mid Compression | 132.56gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.31120 | ¥207.78 |
50 | ¥8.13380 | ¥406.69 |
100 | ¥7.78000 | ¥778.00 |
250 | ¥7.07284 | ¥1,768.21 |
500 | ¥6.36570 | ¥3,182.85 |
1,000 | ¥5.65837 | ¥5,658.37 |
2,500 | ¥5.12789 | ¥12,819.73 |