HE721C0500 | ||
---|---|---|
DigiKey Part Number | HE112-ND | |
Manufacturer | ||
Manufacturer Product Number | HE721C0500 | |
Description | RELAY REED SPDT 250MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HE721C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥35.08400 | ¥350.84 |
25 | ¥31.18440 | ¥779.61 |
50 | ¥29.62420 | ¥1,481.21 |
100 | ¥28.06480 | ¥2,806.48 |
250 | ¥24.94692 | ¥6,236.73 |
500 | ¥23.38768 | ¥11,693.84 |
1,000 | ¥21.82845 | ¥21,828.45 |