HE722A0500 | ||
---|---|---|
DigiKey Part Number | HE554-ND | |
Manufacturer | ||
Manufacturer Product Number | HE722A0500 | |
Description | RELAY REED DPST 500MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |
10 | ¥35.88900 | ¥358.89 |
25 | ¥31.90320 | ¥797.58 |
50 | ¥30.30880 | ¥1,515.44 |
100 | ¥28.71360 | ¥2,871.36 |
250 | ¥25.52312 | ¥6,380.78 |
500 | ¥23.92798 | ¥11,963.99 |
1,000 | ¥22.33282 | ¥22,332.82 |