ESDA14V2BP6 | ||
---|---|---|
DigiKey Part Number | 497-7224-2-ND - Tape & Reel (TR) 497-7224-1-ND - Cut Tape (CT) 497-7224-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDA14V2BP6 | |
Description | TVS DIODE 12VWM SOT666 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDA14V2BP6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85120 | ¥185.12 |
500 | ¥1.71428 | ¥857.14 |
1,000 | ¥1.16573 | ¥1,165.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07313 | ¥3,219.39 |
6,000 | ¥1.02855 | ¥6,171.30 |
9,000 | ¥0.92570 | ¥8,331.30 |
30,000 | ¥0.91198 | ¥27,359.40 |
75,000 | ¥0.85713 | ¥64,284.75 |