8L01-05-001 | ||
---|---|---|
DigiKey Part Number | 306-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | 8L01-05-001 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 8L01-05-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.66000 | ¥24.66 |
10 | ¥23.15400 | ¥231.54 |
25 | ¥20.57880 | ¥514.47 |
50 | ¥19.54940 | ¥977.47 |
100 | ¥18.52070 | ¥1,852.07 |
250 | ¥16.46304 | ¥4,115.76 |
500 | ¥15.43408 | ¥7,717.04 |
1,000 | ¥14.40515 | ¥14,405.15 |
5,000 | ¥13.89068 | ¥69,453.40 |