HE751A1210 | ||
---|---|---|
DigiKey Part Number | HE125-ND | |
Manufacturer | ||
Manufacturer Product Number | HE751A1210 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 300VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.97200 | ¥189.72 |
25 | ¥16.86120 | ¥421.53 |
50 | ¥16.01940 | ¥800.97 |
100 | ¥15.17670 | ¥1,517.67 |
250 | ¥13.49040 | ¥3,372.60 |
500 | ¥12.64718 | ¥6,323.59 |
1,000 | ¥11.80393 | ¥11,803.93 |
5,000 | ¥11.58160 | ¥57,908.00 |