3572-1220-053 | ||
---|---|---|
DigiKey Part Number | 1835-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | 3572-1220-053 | |
Description | RELAY REED DIP DPST .5A 5V W/DIO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3572-1220-053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 35.7 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 140 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.08000 | ¥27.08 |
10 | ¥25.38800 | ¥253.88 |
25 | ¥22.56280 | ¥564.07 |
50 | ¥21.43660 | ¥1,071.83 |
100 | ¥20.30800 | ¥2,030.80 |
300 | ¥18.05157 | ¥5,415.47 |
500 | ¥16.92342 | ¥8,461.71 |
1,000 | ¥15.79512 | ¥15,795.12 |
5,000 | ¥15.23102 | ¥76,155.10 |