onsemi NCP3230 Buck Converter | DigiKey Daily
onsemi's NCP3230 is a 500 kHz, high efficiency, high current, PWM, synchronous buck converter. The DC/DC converter operates with a single supply voltage from 4.5 V to 18 V and can provide output current as high as 30 A. The device has an adjustable soft-start, output voltage, and current limit to provide design flexibility . It also features high side and low side current sensing and internal MOSFETs to simplify design. The NCP3230 utilizes hiccup mode for all of its fault conditions, and it comes in a thermally enhanced 6mm by 6mm QFN package . To learn more, visit this product page on digikey.com.
Part List
图片 | 制造商零件编号 | 描述 | 功能 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
NCP3230MNTXG | IC REG BUCK ADJ 30A 40QFN | 降压 | 0 - 立即发货 | $46.22 | 查看详情 |