MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview
MORNSUN's wide input DC/DC converters have high power density and the most comprehensive protection performances for sustainability. MORNSUN’s 1 W to 50 W wide input DC/DC converters have 2:1/4:1/8:1 ultra-wide input voltage, single output, or a output multi-package functions to meet packaging requirements such as SiP, DIP, SMD, and open framework. Their high power density and comprehensive protection performances, ensure the safety and reliability of your systems. MORNSUN's wide input DC/DC converters have a high isolation voltage up to 3,000 VDC with operating systems ranging from temperatures of -40°C to +105°C. They also comply with the industry standard pin-out. MORNSUN's wide input DC/DC converters can be used for a variety of applications such as industrial controls, medical devices, power electronics, and many more.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
UWE1215S-3WR3 | DC DC CONVERTER,3W,15VDC | 4539 - 立即发货 | $54.02 | 查看详情 | ||
UWF1205S-3WR3 | DC DC CONVERTER,3W,5VDC | 6545 - 立即发货 | $60.26 | 查看详情 | ||
URB2405S-6WR3 | DC DC CONVERTER 5V 6W | 5652 - 立即发货 | $94.82 | 查看详情 | ||
URB2405LD-20WR3 | DC DC CONVERTER 5V 20W | 494 - 立即发货 | $117.80 | 查看详情 | ||
URB2405YMD-10WR3 | DC DC CONVERTER 5V 10W | 1359 - 立即发货 | $121.58 | 查看详情 | ||
URB4805YMD-10WR3 | DC DC CONVERTER 5V 10W | 905 - 立即发货 | $121.58 | 查看详情 | ||
URB2424S-10WR3 | DC DC CONVERTER 24V 10W | 825 - 立即发货 | $128.07 | 查看详情 | ||
URB2405S-10WR3 | DC DC CONVERTER 5V 10W | 1830 - 立即发货 | $129.71 | 查看详情 | ||
URB4805YMD-15WR3 | DC DC CONVERTER 5V 15W | 13988 - 立即发货 | $143.09 | 查看详情 | ||
URB2412YMD-15WR3 | DC DC CONVERTER 12V 15W | 2762 - 立即发货 | $143.09 | 查看详情 | ||
URB2405YMD-15WR3 | DC DC CONVERTER 5V 15W | 0 - 立即发货 | $143.09 | 查看详情 | ||
VCB4812SBO-30WR3 | DC DC CONVERTER 12V 30W | 289 - 立即发货 | $149.41 | 查看详情 | ||
URB2405YMD-20WR3 | DC DC CONVERTER 5V 20W | 1260 - 立即发货 | $168.62 | 查看详情 | ||
URB4805YMD-20WR3 | DC DC CONVERTER 5V 20W | 1082 - 立即发货 | $168.62 | 查看详情 | ||
URB2412YMD-20WR3 | DC DC CONVERTER 12V 20W | 160 - 立即发货 | $168.62 | 查看详情 | ||
URB2415YMD-20WR3 | DC DC CONVERTER 15V 20W | 0 - 立即发货 | $168.62 | 查看详情 | ||
URA2415YMD-15WR3 | DC DC CONVERTER +/-15V 15W | 886 - 立即发货 | $171.82 | 查看详情 | ||
URB4805YMD-30WR3 | DC DC CONVERTER 5V 30W | 418 - 立即发货 | $196.70 | 查看详情 | ||
URB4824YMD-30WR3 | DC DC CONVERTER 24V 30W | 340 - 立即发货 | $196.70 | 查看详情 | ||
UWE1205S-3WR3 | DC DC CONVERTER,3W,5VDC | 657 - 立即发货 | $54.02 | 查看详情 |