Analog Devices MAX32652 and MAX32660 MCUs | DigiKey Daily
Analog Devices’ MAX32652 and MAX32660 are ultra-low-power MCUs in Analog Devices’ DARWIN family, designed for IoT, wearables, and other battery-powered devices with an Arm® Cortex®-M4 with FPU and class leading memory density. The MAX32652 is designed for complex, battery-power applications operates at up to 120 MHz at 104 µW/MHz. It has 3 MB of flash and 1 MB of SRAM, with multiple memory interfaces for scalability. The MCU offers up to 105 GPIOs in a 140 bump WLP with 0.35 mm pitch. The MAX32660 run at up to 96 MHz at 85µA/MHz for complex sensor processing and long battery life. It’s packaged in a 1.6 mm x 1.6 mm 16 bump WLP, but still offers a variety of interfaces for connecting to sensors and other devices.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MAX32660GWE+ | IC MCU 32BIT 256KB FLASH 16WLP | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAX32652GWE+ | IC MCU 32BIT 3MB FLASH 140WLP | 0 - 立即发货 2680 - 厂方库存 | See Page for Pricing | 查看详情 | ||
MAX32650-EVKIT# | MAX32650 EVAL BRD | 0 - 立即发货 | $1,452.31 | 查看详情 | ||
MAX32660-EVKIT# | MAX32660 EVAL BRD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAX32625ITK+ | IC MCU 32BIT 512KB FLASH 68TQFN | 0 - 立即发货 260 - 厂方库存 | $73.44 | 查看详情 | ||
MAX32620IWG+T | IC MCU 32BIT 2MB FLASH 81WLP | 522 - 立即发货 104000 - 厂方库存 | $165.85 | 查看详情 | ||
MAX32630IWG+T | IC MCU 32BIT 2MB FLASH 100WLP | 6020 - 立即发货 4000 - 厂方库存 | $125.04 | 查看详情 | ||
MAX32631IWG+T | IC MCU 32BIT 2MB FLASH 100WLP | 1832 - 立即发货 | $148.61 | 查看详情 | ||
MAXREFDES100# | EVKIT HEALTH SENSOR PLATFORM | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MAX32630FTHR# | PEGASUS MAX14690/MAX32630 DEV | 21 - 立即发货 268 - 厂方库存 | $266.25 | 查看详情 | ||
MAX32620-EVKIT# | MAX32620/MAX32621 EVAL BRD | 1 - 立即发货 6 - 厂方库存 | $1,597.51 | 查看详情 | ||
MAX32625PICO# | MAX32625 EVAL BRD | 0 - 立即发货 207 - 厂方库存 | $124.55 | 查看详情 | ||
MAX32625MBED# | MAX32625 EVAL BRD | 6 - 立即发货 15 - 厂方库存 | $532.50 | 查看详情 |