Cinch RJ45 D38999 Series | Digi-Key Daily
Cinch Connectivity提供RJ45 D38999 系列。RJ45 D38999系列结合Cinch坚固耐用的D38999外壳,以及Stewart高性能RJ45的技术优势和工程技术,可在恶劣环境中提供以太网连接。该连接器的设计独特,占地面积降至市场上最小尺寸17,可用于传输1G Base-T以太网信号。还有尺寸19的外壳可供选择。其他功能包括屏蔽电缆EMI保护,包括各种金属和电镀,密封至IP68,并提供四个键槽。此外,还有各种连接器插孔和插头可供选择。RJ45 D38999系列非常适用于恶劣环境连接、军事通信、铁路、石油和天然气以及可再生能源等行业。