VideoLibrary
Adafruit ProTrinket | Digi-Key Daily
Miniaturize your Arduino UNO project using Adafruit's ProTrinket which is based on the ATmega328P and is compatible with the Arduino IDE.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Adafruit ProTrinket | DigiKey Daily

      Adafruit’s Pro Trinket is perfect for miniaturizing projects that have been prototyped on an Arduino UNO or for expanding projects that need more than the original Trinket can offer. The Pro Trinket is based on the same ATmega328P as the UNO and is compatible with the Arduino IDE, making most existing sketches immediately compatible. The board is available in 5 V, 16 MHz and 3 V, 12 MHz varieties to suit the performance and power consumption needs of your next project. The micro-USB jack can be used to program and power the device, and the Pro Trinket accepts an autoswitched external power supply up to 16 V.

      7/14/2016 1:15:23 PM

      ProTrinket

      图片制造商零件编号描述可供货数量价格查看详情
      PRO TRINKET 5V ATMEGA328P EVAL2000PRO TRINKET 5V ATMEGA328P EVAL53 - 立即发货
      1 : ¥82.28
      查看详情