Education Kits for SoC Design CoursesARM-based System-on-a-Chip (SoC) Design Education Kits |
||
|
The ARM University Program Education Kits on SoC Design are self-contained packages that take you through a full ARM-based SoC design flow from specification to implementation and testing. Targeted at FPGAs and using industry-standard software tools, the kits below cover both introductory and advanced SoC design aspects. ARM® Cortex®-M0 DesignStart-Based SoC Design with Xilinx Artix FPGA(s) Education Kit
Basic SoC Design: Using FPGAs as prototyping platforms, this kit takes students through a typical SoC design process from creating high-level functional specifications to design, implementation and testing on real FPGA hardware using standard hardware description and software programming languages. The resulting SoC is programmed using the industry standard Keil MDK-ARM software. Central to this kit is the synthesizable DesignStart M0 core from ARM, around which a full set of teaching materials including PowerPoint slides, lab manuals with solutions to professors, and quizzes with answers have been developed. These can be used to teach a typical 10-14 week course. Academics who want to adopt the kit in their teaching can request a sample donation from the ARM University Program website. Datasheets: Artix-7 FPGAs, Nexys4 DDR™ FPGA Board Reference Manual Featured Product: Digilent - Nexys™4 DDR Artix-7 FPGA Board, Artix®-7 FPGA Design Resources: Nexys4 DDR™ Schematic, Development Tool Selector
ARM® Cortex®-A9-Based Advanced SoC Design with Xilinx Zynq™ -7000 FPGA Education Kit
Advanced SoC Design: Using FPGAs as prototyping platforms, this kit teaches students how to develop a complex ARM-based SoC system which comprises powerful Cortex-A processors and peripheral hardware. The kit uses state-of-the-art software tools to build the SoC, configure/program it and test it in real platform FPGA hardware. The resulting SoC is programmed using the industry standard ARM DS-5 tool. A full set of teaching materials including PowerPoint slides, lab manuals with solutions to professors, and quizzes with answers has been developed for this kit by the ARM University Program. The teaching materials can be used to teach a typical 10-14 week course. Academics who want to adopt the kit in their teaching can request a sample donation from the ARM University Program website. The whole hardware kit needed for this product can be purchased from Digi-Key using the links below. Datasheets: ZYBO Reference Manual Featured Product: ZYBO Zynq™-7000 Development Board, Zynq®-7 SoC Design Resources: ZYBO Schematics, Development Tool Selector
|
||